Photo Not Available
TVPS02RF21-29P 27 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Overview
Digi-Key Part Number AATVPS02RF21-29P-ND
Copy   AATVPS02RF21-29P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVPS02RF21-29P

Copy   TVPS02RF21-29P
Description CONN RCPT MALE 27POS GOLD CRIMP
Copy   CONN RCPT MALE 27POS GOLD CRIMP
Detailed Description

27 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   27 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 27
Shell Size - Insert 21-29
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • TVS06RF-21-29S
  • Amphenol Aerospace Operations
  • CONN PLUG FMALE 27POS GOLD CRIMP
  • Unit Price $181.16000
  • AATVS06RF-21-29S-ND
Additional Resources
Standard Package ? 1
Other Names AATVPS02RF21-29P

12:21:42 1/23/2019