Photo Not Available
TVPS02RF-19-31P-LC 15 (13 + 2 Coax) Position Circular Connector Receptacle Housing Panel Mount
Product Overview
Digi-Key Part Number AATVPS02RF-19-31P-LC-ND
Copy   AATVPS02RF-19-31P-LC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVPS02RF-19-31P-LC

Copy   TVPS02RF-19-31P-LC
Description CONN RCPT HSG MALE 15POS PNL MT
Copy   CONN RCPT HSG MALE 15POS PNL MT
Detailed Description

15 (13 + 2 Coax) Position Circular Connector Receptacle Housing Panel Mount

Copy   15 (13 + 2 Coax) Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 15 (13 + 2 Coax)
Shell Size - Insert 19-31
Shell Size, MIL -
Contact Type Crimp
Contact Size 12 (1), 22D (12), 8 Coax (2)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AATVPS02RF-19-31P-LC
TVPS02RF1931PLC

01:18:20 1/17/2019