Add To Favorites
Photo Not Available
TVPS00RF-25-7A 99 (97 + 2 Twinax) Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 108.18000 $108.18
5 106.32000 $531.60
10 94.50600 $945.06
25 89.53200 $2,238.30
50 84.55800 $4,227.90
100 82.69280 $8,269.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AATVPS00RF-25-7A-ND
Copy   AATVPS00RF-25-7A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVPS00RF-25-7A

Copy   TVPS00RF-25-7A
Description CONN RCPT HSG MALE 99POS PNL MT
Copy   CONN RCPT HSG MALE 99POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

99 (97 + 2 Twinax) Position Circular Connector Receptacle Housing Panel Mount

Copy   99 (97 + 2 Twinax) Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 99 (97 + 2 Twinax)
Shell Size - Insert 25-7
Shell Size, MIL -
Contact Type Crimp
Contact Size 22D (97), 8 Twinax (2)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AATVPS00RF-25-7A
TVPS00RF257A

06:34:41 10/19/2018