Add To Favorites
Photo Not Available
TVPS00RF-25-20SE-LC 30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.98000 $118.98
5 112.78600 $563.93
10 102.47000 $1,024.70
25 98.34400 $2,458.60
50 92.84220 $4,642.11
100 91.46680 $9,146.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AATVPS00RF-25-20SE-LC-ND
Copy   AATVPS00RF-25-20SE-LC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVPS00RF-25-20SE-LC

Copy   TVPS00RF-25-20SE-LC
Description CONN RCPT HSG FMALE 30POS PNL MT
Copy   CONN RCPT HSG FMALE 30POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Receptacle Housing Panel Mount

Copy   30 (23 + 4 Coax + 3 Twinax) Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 30 (23 + 4 Coax + 3 Twinax)
Shell Size - Insert 25-20
Shell Size, MIL -
Contact Type Crimp
Contact Size 16 (13), 20 (10), 8 Twinax (3), 12 Coax (4)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation E
Shell Material Aluminum
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AATVPS00RF-25-20SE-LC
TVPS00RF2520SELC

20:03:25 10/18/2018