Photo Not Available
TVPS00RF-21-41PE 41 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AATVPS00RF-21-41PE-ND
Copy   AATVPS00RF-21-41PE-ND
Quantity Available Supplier Direct Ship : 4
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVPS00RF-21-41PE

Copy   TVPS00RF-21-41PE
Description CONN RCPT MALE 41POS GOLD CRIMP
Copy   CONN RCPT MALE 41POS GOLD CRIMP
Detailed Description

41 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   41 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 41
Shell Size - Insert 21-41
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation E
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating (Amps) -
Voltage Rating -
Operating Temperature -65°C ~ 200°C
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Mating Products
  • Photo Not Available
  • TVS06RF-21-41SE
  • Amphenol Aerospace Operations
  • CONN PLUG FMALE 41POS GOLD CRIMP
  • Unit Price $119.00000
  • AATVS06RF-21-41SE-ND
Additional Resources
Standard Package ? 1
Other Names AATVPS00RF-21-41PE

05:28:02 3/19/2019