Add To Favorites
Photo Not Available
TVPS00RF-15-97P 12 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Overview
Digi-Key Part Number AATVPS00RF-15-97P-ND
Copy   AATVPS00RF-15-97P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVPS00RF-15-97P

Copy   TVPS00RF-15-97P
Description CONN RCPT MALE 12POS GOLD CRIMP
Copy   CONN RCPT MALE 12POS GOLD CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

12 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   12 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 12
Shell Size - Insert 15-97
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 200°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • TVS06RF-15-97S
  • Amphenol Aerospace Operations
  • CONN PLUG FMALE 12POS GOLD CRIMP
  • Unit Price $78.39000
  • AATVS06RF-15-97S-ND
Additional Resources
Standard Package ? 1
Other Names AATVPS00RF-15-97P
TVPS00RF1597P
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.43000 $97.43
5 88.80200 $444.01
10 69.10800 $691.08
25 62.48400 $1,562.10
50 56.99820 $2,849.91
100 51.99550 $5,199.55

Submit a request for quotation on quantities greater than those displayed.

11:10:37 9/21/2018