Add To Favorites
Photo Not Available
TVP00RW-19-99A 23 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.35000 $95.35
5 86.90600 $434.53
10 76.97500 $769.75
25 72.50520 $1,812.63
50 68.53220 $3,426.61
100 66.04910 $6,604.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AATVP00RW-19-99A-ND
Copy   AATVP00RW-19-99A-ND
Quantity Available Supplier Direct Ship : 46
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVP00RW-19-99A

Copy   TVP00RW-19-99A
Description CONN RCPT HSG MALE 23POS PNL MT
Copy   CONN RCPT HSG MALE 23POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

23 Position Circular Connector Receptacle Housing Panel Mount

Copy   23 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 23
Shell Size - Insert 19-99
Shell Size, MIL -
Contact Type Crimp
Contact Size 16 (2), 20 (21)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AATVP00RW-19-99A
TVP00RW1999A

06:45:44 12/16/2018