Add To Favorites
Photo Not Available
TVP00RW-17-99P 23 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 103.21000 $103.21
5 97.53800 $487.69
10 86.76300 $867.63
25 82.22680 $2,055.67
50 77.69000 $3,884.50
100 75.42160 $7,542.16

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AATVP00RW-17-99P-ND
Copy   AATVP00RW-17-99P-ND
Quantity Available Supplier Direct Ship : 15
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVP00RW-17-99P

Copy   TVP00RW-17-99P
Description CONN RCPT MALE 23POS GOLD CRIMP
Copy   CONN RCPT MALE 23POS GOLD CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

23 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   23 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 23
Shell Size - Insert 17-99
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • TV06RW-17-99S-UWRSB3
  • Amphenol Aerospace Operations
  • CONN PLUG FMALE 23POS GOLD CRIMP
  • Unit Price $243.57000
  • AATV06RW-17-99S-UWRSB3-ND
  • Photo Not Available
  • TV06RW-17-99S-UWSB3
  • Amphenol Aerospace Operations
  • CONN PLUG FMALE 23POS GOLD CRIMP
  • Unit Price $230.85000
  • AATV06RW-17-99S-UWSB3-ND
  • Photo Not Available
  • TV06RW-17-99S
  • Amphenol Aerospace Operations
  • CONN PLUG FMALE 23POS GOLD CRIMP
  • Unit Price $96.79000
  • AATV06RW-17-99S-ND
Additional Resources
Standard Package ? 1
Other Names AATVP00RW-17-99P
TVP00RW1799P

01:49:20 1/18/2019