Add To Favorites
Photo Not Available
TVP00RW-15-97HN 12 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Overview
Digi-Key Part Number AATVP00RW-15-97HN-ND
Copy   AATVP00RW-15-97HN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVP00RW-15-97HN

Copy   TVP00RW-15-97HN
Description CONN RCPT MALE 12POS GOLD CRIMP
Copy   CONN RCPT MALE 12POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   12 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 12
Shell Size - Insert 15-97
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AATVP00RW-15-97HN
TVP00RW1597HN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.82000 $96.82
5 91.50400 $457.52
10 72.45300 $724.53
25 65.50640 $1,637.66
50 58.51980 $2,925.99
100 54.11070 $5,411.07

Submit a request for quotation on quantities greater than those displayed.

14:55:31 9/25/2018