Add To Favorites
Photo Not Available
TVP00RW-15-4SA 4 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.91000 $117.91
5 112.22400 $561.12
10 103.70100 $1,037.01
25 100.85960 $2,521.49
50 95.17760 $4,758.88
100 94.46720 $9,446.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AATVP00RW-15-4SA-ND
Copy   AATVP00RW-15-4SA-ND
Quantity Available Supplier Direct Ship : 112
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVP00RW-15-4SA

Copy   TVP00RW-15-4SA
Description CONN RCPT FMALE 4POS GOLD CRIMP
Copy   CONN RCPT FMALE 4POS GOLD CRIMP
Detailed Description

4 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   4 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 4
Shell Size - Insert 15-4
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • TV06RW-15-4PA
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 4POS GOLD CRIMP
  • Unit Price $101.07000
  • AATV06RW-15-4PA-ND
Additional Resources
Standard Package ? 1
Other Names AATVP00RW-15-4SA
TVP00RW154SA

18:47:11 10/15/2018