Add To Favorites
Photo Not Available
TVP00RW-13-8SB-LC 8 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 87.59000 $87.59
5 82.14600 $410.73
10 64.97800 $649.78
25 57.74520 $1,443.63
50 54.01980 $2,700.99
100 50.66680 $5,066.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AATVP00RW-13-8SB-LC-ND
Copy   AATVP00RW-13-8SB-LC-ND
Quantity Available Supplier Direct Ship : 53
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVP00RW-13-8SB-LC

Copy   TVP00RW-13-8SB-LC
Description CONN RCPT HSNG FMALE 8POS PNL MT
Copy   CONN RCPT HSNG FMALE 8POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

8 Position Circular Connector Receptacle Housing Panel Mount

Copy   8 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 8
Shell Size - Insert 13-8
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AATVP00RW-13-8SB-LC
TVP00RW138SBLC

05:47:46 12/16/2018