Add To Favorites
Photo Not Available
TVP00RW-13-4SB-LC 4 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.52000 $88.52
5 83.02000 $415.10
10 62.86700 $628.67
25 58.36080 $1,459.02
50 51.87520 $2,593.76
100 49.03280 $4,903.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AATVP00RW-13-4SB-LC-ND
Copy   AATVP00RW-13-4SB-LC-ND
Quantity Available Supplier Direct Ship : 53
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVP00RW-13-4SB-LC

Copy   TVP00RW-13-4SB-LC
Description CONN RCPT HSNG FMALE 4POS PNL MT
Copy   CONN RCPT HSNG FMALE 4POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle Housing Panel Mount

Copy   4 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 4
Shell Size - Insert 13-4
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AATVP00RW-13-4SB-LC
TVP00RW134SBLC

07:13:40 12/14/2018