Add To Favorites
Photo Not Available
TVP00RW-13-4PB 4 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 99.19000 $99.19
5 90.40600 $452.03
10 70.35600 $703.56
25 63.61080 $1,590.27
50 56.82560 $2,841.28
100 54.02430 $5,402.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AATVP00RW-13-4PB-ND
Copy   AATVP00RW-13-4PB-ND
Quantity Available Supplier Direct Ship : 53
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVP00RW-13-4PB

Copy   TVP00RW-13-4PB
Description CONN RCPT MALE 4POS GOLD CRIMP
Copy   CONN RCPT MALE 4POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   4 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4
Shell Size - Insert 13-4
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • TV06RW-13-4SB
  • Amphenol Aerospace Operations
  • CONN PLUG FMALE 4POS GOLD CRIMP
  • Unit Price $71.59000
  • AATV06RW-13-4SB-ND
Additional Resources
Standard Package ? 1
Other Names AATVP00RW-13-4PB
TVP00RW134PB

23:35:02 12/9/2018