Add To Favorites
Photo Not Available
TVP00RW-11-2HC 2 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Overview
Digi-Key Part Number AATVP00RW-11-2HC-ND
Copy   AATVP00RW-11-2HC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVP00RW-11-2HC

Copy   TVP00RW-11-2HC
Description CONN RCPT MALE 2POS GOLD CRIMP
Copy   CONN RCPT MALE 2POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   2 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 11-2
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation C
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • TV06RW-11-2JC
  • Amphenol Aerospace Operations
  • CONN PLUG FMALE 2POS GOLD CRIMP
  • Unit Price $100.67000
  • AATV06RW-11-2JC-ND
Additional Resources
Standard Package ? 1
Other Names AATVP00RW-11-2HC
TVP00RW112HC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.74000 $96.74
5 88.17800 $440.89
10 78.10000 $781.00
25 73.56520 $1,839.13
50 69.53400 $3,476.70
100 67.01470 $6,701.47

Submit a request for quotation on quantities greater than those displayed.

10:29:47 9/20/2018