Photo Not Available
TVP00DZ-25-29S-LC 29 Position Circular Connector Receptacle Housing Panel Mount
Product Overview
Digi-Key Part Number AATVP00DZ-25-29S-LC-ND
Copy   AATVP00DZ-25-29S-LC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVP00DZ-25-29S-LC

Copy   TVP00DZ-25-29S-LC
Description CONN RCPT HSG FMALE 29POS PNL MT
Copy   CONN RCPT HSG FMALE 29POS PNL MT
Detailed Description

29 Position Circular Connector Receptacle Housing Panel Mount

Copy   29 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 29
Shell Size - Insert 25-29
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Zinc Nickel
Housing Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AATVP00DZ-25-29S-LC
TVP00DZ2529SLC

17:38:05 1/16/2019