Add To Favorites
Photo Not Available
TVP00DZ-11-98BD 6 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.84000 $98.84
5 90.08600 $450.43
10 70.10800 $701.08
25 66.06320 $1,651.58
50 62.46800 $3,123.40
100 60.22090 $6,022.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AATVP00DZ-11-98BD-ND
Copy   AATVP00DZ-11-98BD-ND
Quantity Available Supplier Direct Ship : 24
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVP00DZ-11-98BD

Copy   TVP00DZ-11-98BD
Description CONN RCPT HSNG FMALE 6POS PNL MT
Copy   CONN RCPT HSNG FMALE 6POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Receptacle Housing Panel Mount

Copy   6 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 6
Shell Size - Insert 11-98
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation D
Shell Material Aluminum
Shell Finish Zinc Nickel
Housing Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AATVP00DZ-11-98BD
TVP00DZ1198BD

01:17:54 12/10/2018