Add To Favorites
Photo Not Available
TVP00DZ-11-2SC-LC 2 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.47000 $98.47
5 89.74800 $448.74
10 69.84400 $698.44
25 63.14840 $1,578.71
50 59.78060 $2,989.03
100 56.83370 $5,683.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AATVP00DZ-11-2SC-LC-ND
Copy   AATVP00DZ-11-2SC-LC-ND
Quantity Available Supplier Direct Ship : 30
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVP00DZ-11-2SC-LC

Copy   TVP00DZ-11-2SC-LC
Description CONN RCPT HSNG FMALE 2POS PNL MT
Copy   CONN RCPT HSNG FMALE 2POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle Housing Panel Mount

Copy   2 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 2
Shell Size - Insert 11-2
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation C
Shell Material Aluminum
Shell Finish Zinc Nickel
Housing Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AATVP00DZ-11-2SC-LC
TVP00DZ112SCLC

03:00:11 12/11/2018