Photo Not Available
TVP00DZ-11-2PD 2 Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Overview
Digi-Key Part Number AATVP00DZ-11-2PD-ND
Copy   AATVP00DZ-11-2PD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVP00DZ-11-2PD

Copy   TVP00DZ-11-2PD
Description CONN RCPT MALE 2POS GOLD CRIMP
Copy   CONN RCPT MALE 2POS GOLD CRIMP
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   2 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 11-2
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation D
Shell Material Aluminum
Shell Finish Black Zinc Nickel
Contact Finish - Mating Gold
Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • TV06DZ-11-2SD
  • Amphenol Aerospace Operations
  • CONN PLUG FMALE 2POS GOLD CRIMP
  • Unit Price $209.97000
  • AATV06DZ-11-2SD-ND
Additional Resources
Standard Package ? 1
Other Names AATVP00DZ-11-2PD
TVP00DZ112PD

18:52:24 1/18/2019