Add To Favorites
Photo Not Available
TVP00DZ-11-2HD 2 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 112.85000 $112.85
5 106.97800 $534.89
10 87.12900 $871.29
25 82.57320 $2,064.33
50 78.01740 $3,900.87
100 75.73950 $7,573.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AATVP00DZ-11-2HD-ND
Copy   AATVP00DZ-11-2HD-ND
Quantity Available Supplier Direct Ship : 24
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVP00DZ-11-2HD

Copy   TVP00DZ-11-2HD
Description CONN RCPT MALE 2POS GOLD CRIMP
Copy   CONN RCPT MALE 2POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

2 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   2 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2
Shell Size - Insert 11-2
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation D
Shell Material Aluminum
Shell Finish Black Zinc Nickel
Contact Finish - Mating Gold
Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • TV06DZ-11-2JD
  • Amphenol Aerospace Operations
  • CONN PLUG FMALE 2POS GOLD CRIMP
  • Unit Price $155.05000
  • AATV06DZ-11-2JD-ND
Additional Resources
Standard Package ? 1
Other Names AATVP00DZ-11-2HD
TVP00DZ112HD

00:42:03 10/17/2018