Add To Favorites
Photo Not Available
TVP00DT-17-73PA-LC 73 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 118.50000 $118.50
5 112.79400 $563.97
10 104.22600 $1,042.26
25 101.37080 $2,534.27
50 95.66000 $4,783.00
100 94.94600 $9,494.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AATVP00DT-17-73PA-LC-ND
Copy   AATVP00DT-17-73PA-LC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVP00DT-17-73PA-LC

Copy   TVP00DT-17-73PA-LC
Description CONN RCPT HSG MALE 73POS PNL MT
Copy   CONN RCPT HSG MALE 73POS PNL MT
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

73 Position Circular Connector Receptacle Housing Panel Mount

Copy   73 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ HD
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 73
Shell Size - Insert 17-73
Shell Size, MIL -
Contact Type Crimp
Contact Size 23
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation A
Shell Material Aluminum
Shell Finish Durmalon™
Housing Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AATVP00DT-17-73PA-LC
TVP00DT1773PALC

12:01:49 10/18/2018