Add To Favorites
Photo Not Available
TVP00DT-13-98PB 10 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.98000 $97.98
5 92.59400 $462.97
10 73.31700 $733.17
25 64.96240 $1,624.06
50 61.42680 $3,071.34
100 59.21730 $5,921.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AATVP00DT-13-98PB-ND
Copy   AATVP00DT-13-98PB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TVP00DT-13-98PB

Copy   TVP00DT-13-98PB
Description CONN RCPT MALE 10POS GOLD CRIMP
Copy   CONN RCPT MALE 10POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   10 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 10
Shell Size - Insert 13-98
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Durmalon™
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • TV06DT-13-98SB
  • Amphenol Aerospace Operations
  • CONN PLUG FMALE 10POS GOLD CRIMP
  • Unit Price $137.55000
  • AATV06DT-13-98SB-ND
Additional Resources
Standard Package ? 1
Other Names AATVP00DT-13-98PB
TVP00DT1398PB

20:20:00 10/18/2018