• Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number AATV07DZ-25-43PD-ND
Quantity Available Supplier Direct Ship : 16
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

TV07DZ-25-43PD

Description CONN RCPT MALE 43POS GOLD CRIMP
Detailed Description

43 Position Circular Connector Receptacle, Male Pins Crimp Gold

Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 43
Shell Size - Insert 25-43
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation D
Ingress Protection Environment Resistant
Shell Material, Finish Aluminum, Black Zinc Nickel Plated
Contact Finish Gold
Features -
Current Rating -
Voltage - Rated -
Contact Finish Thickness 50.0µin (1.27µm)
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • TV06DZ-25-43SD
  • Amphenol Aerospace Operations
  • CONN PLUG FMALE 43POS GOLD CRIMP
  • Unit Price $225.70000
  • AATV06DZ-25-43SD-ND
Additional Resources
Standard Package ? 1
Other Names AATV07DZ-25-43PD
TV07DZ2543PD

11:03:26 7/21/2018

Price & Procurement
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Send Feedback