Photo Not Available
TV07DZ-17-99SD 23 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Overview
Digi-Key Part Number AATV07DZ-17-99SD-ND
Copy   AATV07DZ-17-99SD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TV07DZ-17-99SD

Copy   TV07DZ-17-99SD
Description CONN RCPT FMALE 23POS GOLD CRIMP
Copy   CONN RCPT FMALE 23POS GOLD CRIMP
Detailed Description

23 Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   23 Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 23
Shell Size - Insert 17-99
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation D
Shell Material Aluminum
Shell Finish Black Zinc Nickel
Contact Finish - Mating Gold
Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AATV07DZ-17-99SD
TV07DZ1799SD

12:44:30 1/18/2019