Add To Favorites
Photo Not Available
TV07DZ-13-35PB 22 Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 89.52000 $89.52
5 83.95600 $419.78
10 72.36100 $723.61
25 68.18600 $1,704.65
50 64.47520 $3,223.76
100 62.15590 $6,215.59

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AATV07DZ-13-35PB-ND
Copy   AATV07DZ-13-35PB-ND
Quantity Available Supplier Direct Ship : 9
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TV07DZ-13-35PB

Copy   TV07DZ-13-35PB
Description CONN RCPT MALE 22POS GOLD CRIMP
Copy   CONN RCPT MALE 22POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

22 Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   22 Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 22
Shell Size - Insert 13-35
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Threaded
Orientation B
Shell Material Aluminum
Shell Finish Black Zinc Nickel
Contact Finish - Mating Gold
Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AATV07DZ-13-35PB
TV07DZ1335PB

07:26:54 10/23/2018