Add To Favorites
Photo Not Available
TV06RW-17-73PC-LC 73 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 113.12000 $113.12
5 107.23600 $536.18
10 87.34000 $873.40
25 82.77320 $2,069.33
50 78.20640 $3,910.32
100 75.92310 $7,592.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AATV06RW-17-73PC-LC-ND
Copy   AATV06RW-17-73PC-LC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TV06RW-17-73PC-LC

Copy   TV06RW-17-73PC-LC
Description CONN PLUG HSG MALE 73POS INLINE
Copy   CONN PLUG HSG MALE 73POS INLINE
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

73 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   73 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ HD
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 73
Shell Size - Insert 17-73
Shell Size, MIL -
Contact Type Crimp
Contact Size 23
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation C
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AATV06RW-17-73PC-LC
TV06RW1773PCLC

15:15:36 12/11/2018