Photo Not Available
TV06RW-15-15JN 15 Position Circular Connector Plug, Female Sockets Crimp Gold
Product Overview
Digi-Key Part Number AATV06RW-15-15JN-ND
Copy   AATV06RW-15-15JN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TV06RW-15-15JN

Copy   TV06RW-15-15JN
Description CONN PLUG FMALE 15POS GOLD CRIMP
Copy   CONN PLUG FMALE 15POS GOLD CRIMP
Detailed Description

15 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   15 Position Circular Connector Plug, Female Sockets Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 15
Shell Size - Insert 15-15
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 100.0µin (2.54µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • TV07RW-15-15HN
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 15POS GOLD CRIMP
  • Unit Price $88.09000
  • AATV07RW-15-15HN-ND
  • Photo Not Available
  • TVP00RW-15-15HN
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 15POS GOLD CRIMP
  • Unit Price $87.29000
  • AATVP00RW-15-15HN-ND
Additional Resources
Standard Package ? 1
Other Names AATV06RW-15-15JN
TV06RW1515JN

11:08:21 1/21/2019