Add To Favorites
Photo Not Available
TV06RF-11-19PE-LC 19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.01000 $115.01
5 109.02800 $545.14
10 99.05700 $990.57
25 95.06800 $2,376.70
50 89.74940 $4,487.47
100 88.41970 $8,841.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AATV06RF-11-19PE-LC-ND
Copy   AATV06RF-11-19PE-LC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TV06RF-11-19PE-LC

Copy   TV06RF-11-19PE-LC
Description CONN PLUG HSG MALE 19POS INLINE
Copy   CONN PLUG HSG MALE 19POS INLINE
Detailed Description

19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut

Copy   19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ HD
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 19
Shell Size - Insert 11-19
Shell Size, MIL -
Contact Type Crimp
Contact Size 23
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation E
Shell Material Aluminum
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names AATV06RF-11-19PE-LC
TV06RF1119PELC

07:43:52 12/10/2018