Add To Favorites
Photo Not Available
TV06DT-13-4S 4 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 117.72000 $117.72
5 112.05000 $560.25
10 103.54000 $1,035.40
25 100.70360 $2,517.59
50 95.03020 $4,751.51
100 94.32090 $9,432.09

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AATV06DT-13-4S-ND
Copy   AATV06DT-13-4S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TV06DT-13-4S

Copy   TV06DT-13-4S
Description CONN PLUG FMALE 4POS GOLD CRIMP
Copy   CONN PLUG FMALE 4POS GOLD CRIMP
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   4 Position Circular Connector Plug, Female Sockets Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 4
Shell Size - Insert 13-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Durmalon™
Contact Finish - Mating Gold
Color -
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Self Locking
Shielding Shielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Thermoplastic
Operating Temperature -65°C ~ 175°C
Applications Aviation, Marine, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • TV07DT-13-4P
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 4POS GOLD CRIMP
  • Unit Price $125.58000
  • AATV07DT-13-4P-ND
  • Photo Not Available
  • TVP00DT-13-4P
  • Amphenol Aerospace Operations
  • CONN RCPT MALE 4POS GOLD CRIMP
  • Unit Price $103.21000
  • AATVP00DT-13-4P-ND
Additional Resources
Standard Package ? 1
Other Names AATV06DT-13-4S
TV06DT134S

08:08:32 12/15/2018