Add To Favorites
Photo Not Available
MS3476W16-23S 23 (Power) Position Circular Connector Plug, Female Sockets Crimp Gold
Product Overview
Digi-Key Part Number AMS3476W16-23S-ND
Copy   AMS3476W16-23S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3476W16-23S

Copy   MS3476W16-23S
Description CONN PLUG FMALE 23POS GOLD CRIMP
Copy   CONN PLUG FMALE 23POS GOLD CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

23 (Power) Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   23 (Power) Position Circular Connector Plug, Female Sockets Crimp Gold
Documents & Media
Datasheets MIL-C-26482 Series 2 Connectors
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-26482 Series II
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 23 (Power)
Shell Size - Insert 16-23
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • A8504952116W - Amphenol PCD | APC1369-ND DigiKey Electronics
  • A8504952116W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 16 OLIVE
  • Unit Price $9.15000
  • APC1369-ND
  • A8504951116W - Amphenol PCD | APC1331-ND DigiKey Electronics
  • A8504951116W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 16 OLIVE
  • Unit Price $10.35000
  • APC1331-ND
  • A8504951S16W - Amphenol PCD | APC1310-ND DigiKey Electronics
  • A8504951S16W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 16 OLIVE
  • Unit Price $15.79000
  • APC1310-ND
  • A8504952S16W - Amphenol PCD | APC1357-ND DigiKey Electronics
  • A8504952S16W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 16 OLIVE
  • Unit Price $13.98000
  • APC1357-ND
Additional Resources
Standard Package ? 1
Other Names AMS3476W16-23S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.59000 $97.59
5 84.35000 $421.75
10 70.34000 $703.40
25 65.53520 $1,638.38

Submit a request for quotation on quantities greater than those displayed.

15:17:51 9/20/2018