Add To Favorites
Photo Not Available
MS3475W22-41AY 41 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ground
Product Overview
Digi-Key Part Number AMS3475W22-41AY-ND
Copy   AMS3475W22-41AY-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3475W22-41AY

Copy   MS3475W22-41AY
Description CONN PLUG HSG MALE 41POS INLINE
Copy   CONN PLUG HSG MALE 41POS INLINE
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

41 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ground

Copy   41 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ground
Documents & Media
Datasheets MIL-C-26482 Series 2 Connectors
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-26482 Series II
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Male Pins
Number of Positions 41
Shell Size - Insert 22-41
Shell Size, MIL -
Contact Type Crimp
Contact Size 16 (14), 20 (27)
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation Y
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features Coupling Nut, Ground
Shielding Shielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter 1.656" (42.06mm)
Coupling Nut Material, Plating Aluminum, Olive Drab Cadmium
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • M85049/52-1-22W - Amphenol PCD | APC1377-ND DigiKey Electronics
  • M85049/52-1-22W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 22 OLIVE
  • Unit Price $10.33000
  • APC1377-ND
  • A8504952S22W - Amphenol PCD | APC1471-ND DigiKey Electronics
  • A8504952S22W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 22 OLIVE
  • Unit Price $15.76000
  • APC1471-ND
  • A8504951122W - Amphenol PCD | APC1302-ND DigiKey Electronics
  • A8504951122W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 22 OLIVE
  • Unit Price $11.30000
  • APC1302-ND
  • A8504951S22W - Amphenol PCD | APC1338-ND DigiKey Electronics
  • A8504951S22W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 22 OLIVE
  • Unit Price $15.18000
  • APC1338-ND
Additional Resources
Standard Package ? 1
Other Names AMS3475W22-41AY
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.09000 $97.09
5 86.80800 $434.04
10 69.98100 $699.81
25 65.19000 $1,629.75

Submit a request for quotation on quantities greater than those displayed.

20:26:20 9/25/2018