Add To Favorites
Photo Not Available
MS3474W8-33A 3 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.54000 $97.54
5 84.29800 $421.49
10 70.29300 $702.93
25 65.49000 $1,637.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3474W8-33A-ND
Copy   AMS3474W8-33A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3474W8-33A

Copy   MS3474W8-33A
Description CONN RCPT HSNG MALE 3POS PNL MNT
Copy   CONN RCPT HSNG MALE 3POS PNL MNT
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3 Position Circular Connector Receptacle Housing Panel Mount

Copy   3 Position Circular Connector Receptacle Housing Panel Mount
Documents & Media
Datasheets MIL-C-26482 Series 2 Connectors
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-26482 Series II
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 3
Shell Size - Insert 8-33
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • MS3181-8N - Amphenol PCD | 1591-1116-ND DigiKey Electronics
  • MS3181-8N
  • Amphenol PCD
  • RCPT COVER SHELL SIZE 8 CADMIUM
  • Unit Price $10.70000
  • 1591-1116-ND
  • M85049/52-1-8W - Amphenol PCD | APC1341-ND DigiKey Electronics
  • M85049/52-1-8W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 8 OLIVE
  • Unit Price $8.48000
  • APC1341-ND
  • A8504952S8W - Amphenol PCD | APC1385-ND DigiKey Electronics
  • A8504952S8W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 8 OLIVE
  • Unit Price $12.97000
  • APC1385-ND
  • A850495118W - Amphenol PCD | APC1297-ND DigiKey Electronics
  • A850495118W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 8 OLIVE
  • Unit Price $9.47000
  • APC1297-ND
Additional Resources
Standard Package ? 1
Other Names AMS3474W8-33A

05:49:51 11/20/2018