Add To Favorites
Photo Not Available
MS3474L8-33S 3 (Power) Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Overview
Digi-Key Part Number AMS3474L8-33S-ND
Copy   AMS3474L8-33S-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3474L8-33S

Copy   MS3474L8-33S
Description CONN RCPT FMALE 3POS GOLD CRIMP
Copy   CONN RCPT FMALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3 (Power) Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   3 (Power) Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets MIL-C-26482, Series 2 Catalog
HTML Datasheet MIL-C-26482, Series 2 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-26482 Series II
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 3 (Power)
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • M85049/52-1-8N - Amphenol PCD | APC1345-ND DigiKey Electronics
  • M85049/52-1-8N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 8 SILVER
  • Unit Price $7.71000
  • APC1345-ND
  • A8504952S8N - Amphenol PCD | APC1353-ND DigiKey Electronics
  • A8504952S8N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 8 SILVER
  • Unit Price $11.79000
  • APC1353-ND
  • A8504951S8N - Amphenol PCD | APC1520-ND DigiKey Electronics
  • A8504951S8N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 8 SILVER
  • Unit Price $13.14000
  • APC1520-ND
  • A850495118N - Amphenol PCD | APC1298-ND DigiKey Electronics
  • A850495118N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 8 SILVER
  • Unit Price $9.02000
  • APC1298-ND
Additional Resources
Standard Package ? 1
Other Names AMS3474L8-33S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.13000 $97.13
5 86.84400 $434.22
10 70.01300 $700.13
25 65.22000 $1,630.50

Submit a request for quotation on quantities greater than those displayed.

05:07:07 9/22/2018