Add To Favorites
Photo Not Available
MS3472W24-61A 61 Position Circular Connector Receptacle Housing Panel Mount
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.48000 $96.48
5 86.24600 $431.23
10 69.52900 $695.29
25 64.77000 $1,619.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3472W24-61A-ND
Copy   AMS3472W24-61A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3472W24-61A

Copy   MS3472W24-61A
Description CONN RCPT HSNG MALE 61POS PNL MT
Copy   CONN RCPT HSNG MALE 61POS PNL MT
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

61 Position Circular Connector Receptacle Housing Panel Mount

Copy   61 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-26482 Series II
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 61
Shell Size - Insert 24-61
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • M85049/52-1-24W - Amphenol PCD | APC1374-ND DigiKey Electronics
  • M85049/52-1-24W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 24 OLIVE
  • Unit Price $10.96000
  • APC1374-ND
  • A8504952S24W - Amphenol PCD | APC1476-ND DigiKey Electronics
  • A8504952S24W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 24 OLIVE
  • Unit Price $16.75000
  • APC1476-ND
  • A8504951124W - Amphenol PCD | APC1300-ND DigiKey Electronics
  • A8504951124W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 24 OLIVE
  • Unit Price $11.81000
  • APC1300-ND
  • A8504951S24W - Amphenol PCD | APC1525-ND DigiKey Electronics
  • A8504951S24W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 24 OLIVE
  • Unit Price $15.90000
  • APC1525-ND
Additional Resources
Standard Package ? 1
Other Names AMS3472W24-61A

11:24:44 1/17/2019