Add To Favorites
Photo Not Available
MS3472W14-15P 15 (Power) Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 92.76000 $92.76
5 82.91600 $414.58
10 67.29000 $672.90
25 62.28000 $1,557.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3472W14-15P-ND
Copy   AMS3472W14-15P-ND
Quantity Available Supplier Direct Ship : 49
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3472W14-15P

Copy   MS3472W14-15P
Description CONN RCPT MALE 15POS GOLD CRIMP
Copy   CONN RCPT MALE 15POS GOLD CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

15 (Power) Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   15 (Power) Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-C-26482 Series 2 Connectors
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-26482 Series II
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 15 (Power)
Shell Size - Insert 14-15
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • M85049/52-1-14W - Amphenol PCD | APC1365-ND DigiKey Electronics
  • M85049/52-1-14W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 14 OLIVE
  • Unit Price $8.83000
  • APC1365-ND
  • MS3181-14N - Amphenol PCD | 1591-1115-ND DigiKey Electronics
  • MS3181-14N
  • Amphenol PCD
  • RCPT COVER SHELL SIZE 14 CADMIUM
  • Unit Price $13.19000
  • 1591-1115-ND
  • MS3181-14C - Amphenol PCD | 1591-1046-ND DigiKey Electronics
  • MS3181-14C
  • Amphenol PCD
  • RCPT COVER SHELL SIZE 14 CADMIUM
  • Unit Price $13.57000
  • 1591-1046-ND
  • M85049/82-14W02 - Amphenol PCD | 1591-1110-ND DigiKey Electronics
  • M85049/82-14W02
  • Amphenol PCD
  • CONN BACKSHELL BANDING SZ 14
  • Unit Price $25.47000
  • 1591-1110-ND
Additional Resources
Standard Package ? 1
Other Names AMS3472W14-15P

13:46:33 10/17/2018