Add To Favorites
Photo Not Available
MS3471W8-33PW 3 (Power) Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Overview
Digi-Key Part Number AMS3471W8-33PW-ND
Copy   AMS3471W8-33PW-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3471W8-33PW

Copy   MS3471W8-33PW
Description CONN RCPT MALE 3POS GOLD CRIMP
Copy   CONN RCPT MALE 3POS GOLD CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3 (Power) Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   3 (Power) Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-C-26482, Series 2 Catalog
HTML Datasheet MIL-C-26482, Series 2 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-26482 Series II
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 3 (Power)
Shell Size - Insert 8-33
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation W
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • MS3181-8N - Amphenol PCD | 1591-1116-ND DigiKey Electronics
  • MS3181-8N
  • Amphenol PCD
  • RCPT COVER SHELL SIZE 8 CADMIUM
  • Unit Price $10.70000
  • 1591-1116-ND
  • M85049/52-1-8W - Amphenol PCD | APC1341-ND DigiKey Electronics
  • M85049/52-1-8W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 8 OLIVE
  • Unit Price $8.48000
  • APC1341-ND
  • A8504952S8W - Amphenol PCD | APC1385-ND DigiKey Electronics
  • A8504952S8W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 8 OLIVE
  • Unit Price $12.97000
  • APC1385-ND
  • A850495118W - Amphenol PCD | APC1297-ND DigiKey Electronics
  • A850495118W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 8 OLIVE
  • Unit Price $9.47000
  • APC1297-ND
Additional Resources
Standard Package ? 1
Other Names AMS3471W8-33PW
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.57000 $97.57
5 84.33200 $421.66
10 70.32500 $703.25
25 65.50520 $1,637.63

Submit a request for quotation on quantities greater than those displayed.

08:02:57 9/20/2018