Add To Favorites
Photo Not Available
MS3471W16-26BZ 26 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Product Overview
Digi-Key Part Number AMS3471W16-26BZ-ND
Copy   AMS3471W16-26BZ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3471W16-26BZ

Copy   MS3471W16-26BZ
Description CONN RCP HSG FMALE 26POS INLINE
Copy   CONN RCP HSG FMALE 26POS INLINE
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

26 Position Circular Connector Receptacle Housing Free Hanging (In-Line)

Copy   26 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-26482 Series II
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 26
Shell Size - Insert 16-26
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation Z
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • A8504952116W - Amphenol PCD | APC1369-ND DigiKey Electronics
  • A8504952116W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 16 OLIVE
  • Unit Price $9.15000
  • APC1369-ND
  • A8504951116W - Amphenol PCD | APC1331-ND DigiKey Electronics
  • A8504951116W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 16 OLIVE
  • Unit Price $10.35000
  • APC1331-ND
  • A8504951S16W - Amphenol PCD | APC1310-ND DigiKey Electronics
  • A8504951S16W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 16 OLIVE
  • Unit Price $15.79000
  • APC1310-ND
  • A8504952S16W - Amphenol PCD | APC1357-ND DigiKey Electronics
  • A8504952S16W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 16 OLIVE
  • Unit Price $13.98000
  • APC1357-ND
Additional Resources
Standard Package ? 1
Other Names AMS3471W16-26BZ
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.13000 $97.13
5 88.56800 $442.84
10 73.86600 $738.66
25 67.42880 $1,685.72

Submit a request for quotation on quantities greater than those displayed.

19:03:55 9/18/2018