Add To Favorites
Photo Not Available
MS3471W12-8S 8 (Power) Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 95.31000 $95.31
5 85.19600 $425.98
10 68.70200 $687.02
25 63.99000 $1,599.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3471W12-8S-ND
Copy   AMS3471W12-8S-ND
Quantity Available Supplier Direct Ship : 44
Can ship in approximately 3 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3471W12-8S

Copy   MS3471W12-8S
Description CONN RCPT FMALE 8POS GOLD CRIMP
Copy   CONN RCPT FMALE 8POS GOLD CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8 (Power) Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   8 (Power) Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets MIL-C-26482, Series 2 Catalog
HTML Datasheet MIL-C-26482, Series 2 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-26482 Series II
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 8 (Power)
Shell Size - Insert 12-8
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • A8504952112W - Amphenol PCD | APC1368-ND DigiKey Electronics
  • A8504952112W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 12 OLIVE
  • Unit Price $9.02000
  • APC1368-ND
  • M85049/52S12W - Amphenol PCD | APC1342-ND DigiKey Electronics
  • M85049/52S12W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 12 OLIVE
  • Unit Price $13.15000
  • APC1342-ND
  • A8504951S12W - Amphenol PCD | APC1312-ND DigiKey Electronics
  • A8504951S12W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 12 OLIVE
  • Unit Price $15.12000
  • APC1312-ND
  • A8504951112W - Amphenol PCD | APC1336-ND DigiKey Electronics
  • A8504951112W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 12 OLIVE
  • Unit Price $9.89000
  • APC1336-ND
Additional Resources
Standard Package ? 1
Other Names AMS3471W12-8S

07:50:31 1/23/2019