Add To Favorites
Photo Not Available
MS3471W12-8PW 8 (Power) Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.51000 $96.51
5 87.99000 $439.95
10 73.38200 $733.82
25 66.98800 $1,674.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3471W12-8PW-ND
Copy   AMS3471W12-8PW-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3471W12-8PW

Copy   MS3471W12-8PW
Description CONN RCPT MALE 8POS GOLD CRIMP
Copy   CONN RCPT MALE 8POS GOLD CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8 (Power) Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   8 (Power) Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-C-26482, Series 2 Catalog
HTML Datasheet MIL-C-26482, Series 2 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-26482 Series II
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 8 (Power)
Shell Size - Insert 12-8
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation W
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • MS3181-12C - Amphenol PCD | 1591-1114-ND DigiKey Electronics
  • MS3181-12C
  • Amphenol PCD
  • CONN PROTECTIVE COVER 12 OLIVE
  • Unit Price $10.18000
  • 1591-1114-ND
  • A8504952112W - Amphenol PCD | APC1368-ND DigiKey Electronics
  • A8504952112W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 12 OLIVE
  • Unit Price $9.02000
  • APC1368-ND
  • M85049/52S12W - Amphenol PCD | APC1342-ND DigiKey Electronics
  • M85049/52S12W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 12 OLIVE
  • Unit Price $13.15000
  • APC1342-ND
  • MS3181-12N - Amphenol PCD | 1591-1044-ND DigiKey Electronics
  • MS3181-12N
  • Amphenol PCD
  • CONN PROTECTIVE COVER 12 OLIVE
  • Unit Price $13.07000
  • 1591-1044-ND
Additional Resources
Standard Package ? 1
Other Names AMS3471W12-8PW

03:07:40 1/24/2019