Add To Favorites
Photo Not Available
MS3471L18-32BX 32 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.68000 $97.68
5 89.05800 $445.29
10 74.27200 $742.72
25 67.79640 $1,694.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3471L18-32BX-ND
Copy   AMS3471L18-32BX-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3471L18-32BX

Copy   MS3471L18-32BX
Description CONN RCP HSG FMALE 32POS INLINE
Copy   CONN RCP HSG FMALE 32POS INLINE
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

32 Position Circular Connector Receptacle Housing Free Hanging (In-Line)

Copy   32 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Documents & Media
Datasheets MIL-C-26482, Series 2 Catalog
HTML Datasheet MIL-C-26482, Series 2 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-26482 Series II
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 32
Shell Size - Insert 18-32
Shell Size, MIL -
Contact Type Crimp
Contact Size 20
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Bayonet Lock
Orientation X
Shell Material Aluminum
Shell Finish Electroless Nickel
Housing Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 200°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • A8504952S18N - Amphenol PCD | APC1359-ND DigiKey Electronics
  • A8504952S18N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 18 SILVER
  • Unit Price $13.09000
  • APC1359-ND
  • A8504952118N - Amphenol PCD | APC1380-ND DigiKey Electronics
  • A8504952118N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 18 SILVER
  • Unit Price $8.96000
  • APC1380-ND
  • A8504951S18N - Amphenol PCD | APC1311-ND DigiKey Electronics
  • A8504951S18N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 18 SILVER
  • Unit Price $14.68000
  • APC1311-ND
  • M39029/5-115 - Amphenol Aerospace Operations | AM39029/5-115-ND DigiKey Electronics
  • M39029/5-115
  • Amphenol Aerospace Operations
  • CONTACT SOCKET 20-24AWG CRIMP
  • Unit Price $1.34000
  • AM39029/5-115-ND
Additional Resources
Standard Package ? 1
Other Names AMS3471L18-32BX

10:27:10 1/19/2019