Add To Favorites
Photo Not Available
MS3471A14-4P 4 (Power) Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.82000 $97.82
5 89.19800 $445.99
10 74.38100 $743.81
25 67.89920 $1,697.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3471A14-4P-ND
Copy   AMS3471A14-4P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3471A14-4P

Copy   MS3471A14-4P
Description CONN RCPT MALE 4POS GOLD CRIMP
Copy   CONN RCPT MALE 4POS GOLD CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4 (Power) Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   4 (Power) Position Circular Connector Receptacle, Male Pins Crimp Gold
Documents & Media
Datasheets MIL-C-26482, Series 2 Catalog
HTML Datasheet MIL-C-26482, Series 2 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-26482 Series II
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 4 (Power)
Shell Size - Insert 14-4
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Bayonet Lock
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Black Anodized
Contact Finish - Mating Gold
Color Black
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • MS3181-14CA - Amphenol PCD | 1591-1047-ND DigiKey Electronics
  • MS3181-14CA
  • Amphenol PCD
  • RCPT COVER SHELL SIZE 14 ANODIZE
  • Unit Price $13.15000
  • 1591-1047-ND
  • MS3181-14NA - Amphenol PCD | 1591-1048-ND DigiKey Electronics
  • MS3181-14NA
  • Amphenol PCD
  • RCPT COVER SHELL SIZE 14 ANODIZE
  • Unit Price $13.72000
  • 1591-1048-ND
  • M85049/51-1-14A - Amphenol PCD | APC1333-ND DigiKey Electronics
  • M85049/51-1-14A
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 14 BLACK
  • Unit Price $9.19000
  • APC1333-ND
  • A8504952114A - Amphenol PCD | APC1364-ND DigiKey Electronics
  • A8504952114A
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 14 BLACK
  • Unit Price $8.45000
  • APC1364-ND
Additional Resources
Standard Package ? 1
Other Names AMS3471A14-4P

13:40:50 11/20/2018