Add To Favorites
Photo Not Available
MS3470L20-41SX 41 (Power) Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Overview
Digi-Key Part Number AMS3470L20-41SX-ND
Copy   AMS3470L20-41SX-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3470L20-41SX

Copy   MS3470L20-41SX
Description CONN RCPT FMALE 41POS GOLD CRIMP
Copy   CONN RCPT FMALE 41POS GOLD CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

41 (Power) Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   41 (Power) Position Circular Connector Receptacle, Female Sockets Crimp Gold
Documents & Media
Datasheets MIL-C-26482 Series 2 Connectors
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-26482 Series II
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 41 (Power)
Shell Size - Insert 20-41
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Bayonet Lock
Orientation X
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Environment Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating -
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -65°C ~ 200°C
Applications Aviation, Industrial, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • M85049/52-1-20N - Amphenol PCD | APC1381-ND DigiKey Electronics
  • M85049/52-1-20N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 20 SILVER
  • Unit Price $8.84000
  • APC1381-ND
  • A8504952S20N - Amphenol PCD | APC1355-ND DigiKey Electronics
  • A8504952S20N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 20 SILVER
  • Unit Price $13.49000
  • APC1355-ND
  • A8504951S20N - Amphenol PCD | APC1543-ND DigiKey Electronics
  • A8504951S20N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 20 SILVER
  • Unit Price $15.02000
  • APC1543-ND
  • A8504951120N - Amphenol PCD | APC1306-ND DigiKey Electronics
  • A8504951120N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 20 SILVER
  • Unit Price $9.82000
  • APC1306-ND
Additional Resources
Standard Package ? 1
Other Names AMS3470L20-41SX
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.08000 $97.08
5 86.77200 $433.86
10 69.96600 $699.66
25 65.17520 $1,629.38

Submit a request for quotation on quantities greater than those displayed.

08:10:49 9/20/2018