Add To Favorites
Photo Not Available
MS3452W28-20A 14 Position Circular Connector Receptacle Housing Panel Mount
Product Overview
Digi-Key Part Number AMS3452W28-20A-ND
Copy   AMS3452W28-20A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3452W28-20A

Copy   MS3452W28-20A
Description CONN RCPT HSNG MALE 14POS PNL MT
Copy   CONN RCPT HSNG MALE 14POS PNL MT
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

14 Position Circular Connector Receptacle Housing Panel Mount

Copy   14 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-5015
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 14
Shell Size - Insert 28-20
Shell Size, MIL -
Contact Type Crimp
Contact Size 12 (10), 16 (4)
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Fluid Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • Photo Not Available
  • M39029/29-212
  • Amphenol Aerospace Operations
  • CONTACT PIN 16-20AWG CRIMP GOLD
  • Unit Price $1.62000
  • AM39029/29-212-ND
  • Photo Not Available
  • M39029/29-213
  • Amphenol Aerospace Operations
  • CONTACT PIN 12-14AWG CRIMP GOLD
  • Unit Price $2.26000
  • AM39029/29-213-ND
Additional Resources
Standard Package ? 1
Other Names AMS3452W28-20A
MS3452W28-20A-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.95000 $96.95
5 88.39200 $441.96
10 73.71000 $737.10
25 67.29680 $1,682.42

Submit a request for quotation on quantities greater than those displayed.

08:38:50 9/18/2018