Add To Favorites
Photo Not Available
MS3452W16-12P 1 (Power) Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Overview
Digi-Key Part Number AMS3452W16-12P-ND
Copy   AMS3452W16-12P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3452W16-12P

Copy   MS3452W16-12P
Description CONN RCPT MALE 1POS GOLD CRIMP
Copy   CONN RCPT MALE 1POS GOLD CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1 (Power) Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   1 (Power) Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-5015
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 1 (Power)
Shell Size - Insert 16-12
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Fluid Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating 80A
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.000" (25.40mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -55°C ~ 175°C
Applications Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3456W16-12S
  • Amphenol Aerospace Operations
  • CONN PLUG FMALE 1POS GOLD CRIMP
  • Unit Price $110.03000
  • AMS3456W16-12S-ND
Associated Product
  • MS25043-16D - Amphenol PCD | 1591-1025-ND DigiKey Electronics
  • MS25043-16D
  • Amphenol PCD
  • RCPT COVER SHELL SIZE 16 CADMIUM
  • Unit Price $9.22000
  • 1591-1025-ND
  • A8504952116W - Amphenol PCD | APC1369-ND DigiKey Electronics
  • A8504952116W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 16 OLIVE
  • Unit Price $9.15000
  • APC1369-ND
  • A8504951116W - Amphenol PCD | APC1331-ND DigiKey Electronics
  • A8504951116W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 16 OLIVE
  • Unit Price $10.35000
  • APC1331-ND
  • A8504951S16W - Amphenol PCD | APC1310-ND DigiKey Electronics
  • A8504951S16W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 16 OLIVE
  • Unit Price $15.79000
  • APC1310-ND
Additional Resources
Standard Package ? 1
Other Names AMS3452W16-12P
MS3452W16-12P-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.08000 $97.08
5 86.77200 $433.86
10 69.96600 $699.66
25 65.17520 $1,629.38

Submit a request for quotation on quantities greater than those displayed.

19:53:21 9/20/2018