Add To Favorites
Photo Not Available
MS3452L22-14SZ 19 (Power) Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.51000 $96.51
5 87.99000 $439.95
10 73.38200 $733.82
25 66.98800 $1,674.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3452L22-14SZ-ND
Copy   AMS3452L22-14SZ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3452L22-14SZ

Copy   MS3452L22-14SZ
Description CONN RCPT FMALE 19POS GOLD CRIMP
Copy   CONN RCPT FMALE 19POS GOLD CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

19 (Power) Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   19 (Power) Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-5015
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 19 (Power)
Shell Size - Insert 22-14
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation Z
Shell Material Aluminum
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection Fluid Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening 1.312" (33.32mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -55°C ~ 200°C
Applications Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • M85049/52-1-22N - Amphenol PCD | APC1375-ND DigiKey Electronics
  • M85049/52-1-22N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 22 SILVER
  • Unit Price $8.19000
  • APC1375-ND
  • A8504952S22N - Amphenol PCD | APC1481-ND DigiKey Electronics
  • A8504952S22N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 22 SILVER
  • Unit Price $14.33000
  • APC1481-ND
  • M85049/51-1-22N - Amphenol PCD | APC1303-ND DigiKey Electronics
  • M85049/51-1-22N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 22 SILVER
  • Unit Price $10.26000
  • APC1303-ND
  • A8504951S22N - Amphenol PCD | APC1308-ND DigiKey Electronics
  • A8504951S22N
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 22 SILVER
  • Unit Price $15.69000
  • APC1308-ND
Additional Resources
Standard Package ? 1
Other Names AMS3452L22-14SZ
MS3452L22-14SZ-ND

19:35:53 1/17/2019