Add To Favorites
Photo Not Available
MS3451W10SL-3A 3 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Product Overview
Digi-Key Part Number AMS3451W10SL-3A-ND
Copy   AMS3451W10SL-3A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3451W10SL-3A

Copy   MS3451W10SL-3A
Description CONN RCPT HSNG MALE 3POS INLINE
Copy   CONN RCPT HSNG MALE 3POS INLINE
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

3 Position Circular Connector Receptacle Housing Free Hanging (In-Line)

Copy   3 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-5015
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Male Pins
Number of Positions 3
Shell Size - Insert 10SL-3
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Fluid Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3456W10SL-3SLC
  • Amphenol Aerospace Operations
  • CONN PLUG HSG FMALE 3POS INLINE
  • Unit Price $55.40000
  • AMS3456W10SL-3SLC-ND
  • Photo Not Available
  • MS3456W10SL-3B
  • Amphenol Aerospace Operations
  • CONN PLUG HSG FMALE 3POS INLINE
  • Unit Price $55.40000
  • AMS3456W10SL-3B-ND
Associated Product
  • M85049/52-1-10W - Amphenol PCD | APC1371-ND DigiKey Electronics
  • M85049/52-1-10W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 10 OLIVE
  • Unit Price $8.74000
  • APC1371-ND
  • M85049/52S10W - Amphenol PCD | APC1343-ND DigiKey Electronics
  • M85049/52S10W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 10 OLIVE
  • Unit Price $12.78000
  • APC1343-ND
  • A8504951110W - Amphenol PCD | APC1328-ND DigiKey Electronics
  • A8504951110W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 10 OLIVE
  • Unit Price $9.70000
  • APC1328-ND
  • A8504951S10W - Amphenol PCD | APC1301-ND DigiKey Electronics
  • A8504951S10W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 10 OLIVE
  • Unit Price $14.78000
  • APC1301-ND
Additional Resources
Standard Package ? 1
Other Names AMS3451W10SL-3A
MS3451W10SL-3A-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.66000 $96.66
5 88.14800 $440.74
10 73.50700 $735.07
25 67.09080 $1,677.27

Submit a request for quotation on quantities greater than those displayed.

09:03:01 9/24/2018