Add To Favorites
Photo Not Available
MS3451W10S-2P 1 (Power) Position Circular Connector Receptacle, Male Pins Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.82000 $97.82
5 84.56000 $422.80
10 70.51200 $705.12
25 65.68520 $1,642.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3451W10S-2P-ND
Copy   AMS3451W10S-2P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3451W10S-2P

Copy   MS3451W10S-2P
Description CONN RCPT MALE 1POS GOLD CRIMP
Copy   CONN RCPT MALE 1POS GOLD CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

1 (Power) Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   1 (Power) Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-5015
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 1 (Power)
Shell Size - Insert 10S-2
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Fluid Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -55°C ~ 175°C
Applications Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3456W10S-2S
  • Amphenol Aerospace Operations
  • CONN PLUG FMALE 1POS GOLD CRIMP
  • Unit Price $85.38000
  • AMS3456W10S-2S-ND
Associated Product
  • M85049/52-1-10W - Amphenol PCD | APC1371-ND DigiKey Electronics
  • M85049/52-1-10W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 10 OLIVE
  • Unit Price $8.74000
  • APC1371-ND
  • M85049/52S10W - Amphenol PCD | APC1343-ND DigiKey Electronics
  • M85049/52S10W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 10 OLIVE
  • Unit Price $12.78000
  • APC1343-ND
  • A8504951110W - Amphenol PCD | APC1328-ND DigiKey Electronics
  • A8504951110W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 10 OLIVE
  • Unit Price $9.70000
  • APC1328-ND
  • A8504951S10W - Amphenol PCD | APC1301-ND DigiKey Electronics
  • A8504951S10W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 10 OLIVE
  • Unit Price $14.78000
  • APC1301-ND
Additional Resources
Standard Package ? 1
Other Names AMS3451W10S-2P
MS3451W10S-2P-ND

07:46:17 11/19/2018