Add To Favorites
Photo Not Available
MS3450W24-20SY 11 (Power) Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Overview
Digi-Key Part Number AMS3450W24-20SY-ND
Copy   AMS3450W24-20SY-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3450W24-20SY

Copy   MS3450W24-20SY
Description CONN RCPT FMALE 11POS GOLD CRIMP
Copy   CONN RCPT FMALE 11POS GOLD CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

11 (Power) Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   11 (Power) Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-5015
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 11 (Power)
Shell Size - Insert 24-20
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation Y
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Fluid Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating 13A, 23A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -55°C ~ 175°C
Applications Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • M85049/52-1-24W - Amphenol PCD | APC1374-ND DigiKey Electronics
  • M85049/52-1-24W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 24 OLIVE
  • Unit Price $10.96000
  • APC1374-ND
  • A8504952S24W - Amphenol PCD | APC1476-ND DigiKey Electronics
  • A8504952S24W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 24 OLIVE
  • Unit Price $16.75000
  • APC1476-ND
  • A8504951S24W - Amphenol PCD | APC1525-ND DigiKey Electronics
  • A8504951S24W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 24 OLIVE
  • Unit Price $15.90000
  • APC1525-ND
  • A8504951124W - Amphenol PCD | APC1300-ND DigiKey Electronics
  • A8504951124W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 24 OLIVE
  • Unit Price $11.81000
  • APC1300-ND
Additional Resources
Standard Package ? 1
Other Names AMS3450W24-20SY
MS3450W24-20SY-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 97.55000 $97.55
5 88.95200 $444.76
10 74.17800 $741.78
25 67.70840 $1,692.71

Submit a request for quotation on quantities greater than those displayed.

22:45:09 9/24/2018