Add To Favorites
Photo Not Available
MS3450W22-22B 4 Position Circular Connector Receptacle Housing Panel Mount
Product Overview
Digi-Key Part Number AMS3450W22-22B-ND
Copy   AMS3450W22-22B-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3450W22-22B

Copy   MS3450W22-22B
Description CONN RCPT HSNG FMALE 4POS PNL MT
Copy   CONN RCPT HSNG FMALE 4POS PNL MT
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4 Position Circular Connector Receptacle Housing Panel Mount

Copy   4 Position Circular Connector Receptacle Housing Panel Mount
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-5015
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle Housing
Type For Female Sockets
Number of Positions 4
Shell Size - Insert 22-22
Shell Size, MIL -
Contact Type Crimp
Contact Size 8
Mounting Type Panel Mount
Mounting Feature Flange
Fastening Type Threaded
Orientation N (Normal)
Shell Material Aluminum
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection Fluid Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Note Contacts Not Included
Includes -
Coupling Nut Diameter -
Coupling Nut Material, Plating -
Insert Material -
Contact Shape Circular
Operating Temperature -65°C ~ 175°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3456W22-22P(LC)
  • Amphenol Aerospace Operations
  • CONN PLUG HSNG MALE 4POS INLINE
  • Unit Price $95.81000
  • AMS3456W22-22P(LC)-ND
  • Photo Not Available
  • MS3456W22-22A
  • Amphenol Aerospace Operations
  • CONN PLUG HSNG MALE 4POS INLINE
  • Unit Price $95.81000
  • AMS3456W22-22A-ND
Associated Product
  • M85049/52-1-22W - Amphenol PCD | APC1377-ND DigiKey Electronics
  • M85049/52-1-22W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 22 OLIVE
  • Unit Price $10.33000
  • APC1377-ND
  • MS25043-22D - Amphenol PCD | 1591-1031-ND DigiKey Electronics
  • MS25043-22D
  • Amphenol PCD
  • RCPT COVER SHELL SIZE 22 CADMIUM
  • Unit Price $10.37000
  • 1591-1031-ND
  • A8504952S22W - Amphenol PCD | APC1471-ND DigiKey Electronics
  • A8504952S22W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 22 OLIVE
  • Unit Price $15.76000
  • APC1471-ND
  • A8504951122W - Amphenol PCD | APC1302-ND DigiKey Electronics
  • A8504951122W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 22 OLIVE
  • Unit Price $11.30000
  • APC1302-ND
Additional Resources
Standard Package ? 1
Other Names AMS3450W22-22B
MS3450W22-22B-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.90000 $96.90
5 86.62600 $433.13
10 69.84100 $698.41
25 65.05520 $1,626.38

Submit a request for quotation on quantities greater than those displayed.

08:00:58 9/19/2018