Add To Favorites
Photo Not Available
MS3450W18-8SZ 8 (Power) Position Circular Connector Receptacle, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.51000 $96.51
5 87.99000 $439.95
10 73.38200 $733.82
25 66.98800 $1,674.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AMS3450W18-8SZ-ND
Copy   AMS3450W18-8SZ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3450W18-8SZ

Copy   MS3450W18-8SZ
Description CONN RCPT FMALE 8POS GOLD CRIMP
Copy   CONN RCPT FMALE 8POS GOLD CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

8 (Power) Position Circular Connector Receptacle, Female Sockets Crimp Gold

Copy   8 (Power) Position Circular Connector Receptacle, Female Sockets Crimp Gold
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-5015
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 8 (Power)
Shell Size - Insert 18-8
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation Z
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Fluid Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating 13A, 23A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -55°C ~ 175°C
Applications Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • Photo Not Available
  • MS3456W18-8PZ
  • Amphenol Aerospace Operations
  • CONN PLUG MALE 8POS GOLD CRIMP
  • Unit Price $96.22000
  • AMS3456W18-8PZ-ND
Associated Product
  • MS25043-18D - Amphenol PCD | 1591-1027-ND DigiKey Electronics
  • MS25043-18D
  • Amphenol PCD
  • CONN PROTECTIVE COVER 18 OLIVE
  • Unit Price $9.63000
  • 1591-1027-ND
  • A8504952118W - Amphenol PCD | APC1382-ND DigiKey Electronics
  • A8504952118W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 18 OLIVE
  • Unit Price $9.43000
  • APC1382-ND
  • A8504952S18W - Amphenol PCD | APC1358-ND DigiKey Electronics
  • A8504952S18W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 18 OLIVE
  • Unit Price $14.40000
  • APC1358-ND
  • A8504951S18W - Amphenol PCD | APC1307-ND DigiKey Electronics
  • A8504951S18W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 18 OLIVE
  • Unit Price $16.14000
  • APC1307-ND
Additional Resources
Standard Package ? 1
Other Names AMS3450W18-8SZ
MS3450W18-8SZ-ND

09:17:40 1/20/2019