Add To Favorites
Photo Not Available
MS3450W12S-3PZ 2 (Power) Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Overview
Digi-Key Part Number AMS3450W12S-3PZ-ND
Copy   AMS3450W12S-3PZ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MS3450W12S-3PZ

Copy   MS3450W12S-3PZ
Description CONN RCPT MALE 2POS GOLD CRIMP
Copy   CONN RCPT MALE 2POS GOLD CRIMP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2 (Power) Position Circular Connector Receptacle, Male Pins Crimp Gold

Copy   2 (Power) Position Circular Connector Receptacle, Male Pins Crimp Gold
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series Military, MIL-DTL-5015
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 2 (Power)
Shell Size - Insert 12S-3
Shell Size, MIL -
Mounting Type Panel Mount
Mounting Feature Flange
Termination Crimp
Fastening Type Threaded
Orientation Z
Shell Material Aluminum
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection Fluid Resistant
Material Flammability Rating -
Features -
Shielding Unshielded
Current Rating 13A
Voltage Rating -
Backshell Material, Plating -
Cable Opening -
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material -
Operating Temperature -55°C ~ 175°C
Applications Automotive, Military
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • A8504952112W - Amphenol PCD | APC1368-ND DigiKey Electronics
  • A8504952112W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 12 OLIVE
  • Unit Price $7.51000
  • APC1368-ND
  • M85049/52S12W - Amphenol PCD | APC1342-ND DigiKey Electronics
  • M85049/52S12W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 12 OLIVE
  • Unit Price $13.15000
  • APC1342-ND
  • Photo Not Available
  • MS25043-12D
  • Amphenol PCD
  • RCPT COVER SHELL SIZE 12 CADMIUM
  • Unit Price $9.13000
  • 1591-1022-ND
  • A8504951S12W - Amphenol PCD | APC1312-ND DigiKey Electronics
  • A8504951S12W
  • Amphenol PCD
  • CONN CABLE CLAMP SZ 12 OLIVE
  • Unit Price $15.12000
  • APC1312-ND
Additional Resources
Standard Package ? 1
Other Names AMS3450W12S-3PZ
MS3450W12S-3PZ-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 98.04000 $98.04
5 84.73400 $423.67
10 70.65300 $706.53
25 65.82000 $1,645.50

Submit a request for quotation on quantities greater than those displayed.

02:00:33 9/26/2018